Bosch Steel Circular Circular Brushes, 100 mm Diameter
- RS Stock No.:
- 673-586
- Mfr. Part No.:
- 2608622011
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.42 |
*price indicative
- RS Stock No.:
- 673-586
- Mfr. Part No.:
- 2608622011
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Brushes | |
| Bristle Material | Steel | |
| Suitable For | Grinder | |
| Bristle Type | Circular | |
| Diameter | 100mm | |
| Fixing Type | Nut | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Brushes | ||
Bristle Material Steel | ||
Suitable For Grinder | ||
Bristle Type Circular | ||
Diameter 100mm | ||
Fixing Type Nut | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro metal heavy bevel brush designed specifically for heavy-duty cleaning tasks involving steel surfaces. Its premium knotted wire effectively removes rust, old paint, and slag from challenging, hard-to-reach areas, ensuring efficiency in metalworking operations. The brush is suitable for use with all M14 angle grinders, making it a versatile addition to your toolkit. Ideal for professionals who need to maintain metal surfaces in excellent condition, this bevel brush excels in delivering long-lasting performance and reliability during demanding tasks.
Highly efficient for cleaning welded seams and heavy rust
Conical shape allows access to hard-to-reach areas
Engineered for use at high circumferential speeds
Effective for paint stripping, deslagging, and deburring
Ideal for cleaning smaller metal surfaces and edges
Compatible with all M14 angle grinders for versatile usage
Robust design ensures long-lasting operation under tough conditions
Perfect for metalworkers seeking reliability and performance in cleaning
Related links
- Bosch Stainless Steel Circular Circular Brushes, 100 mm Diameter
- Bosch Steel Crimped Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- 3M Circular Brushes, 100 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Bosch Steel Knotted Wire Brush, 100 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Bosch Steel Crimped Circular Brushes, 25 mm Diameter
