Bosch Stainless Steel Circular Circular Brushes, 100 mm Diameter
- RS Stock No.:
- 673-583
- Mfr. Part No.:
- 2608622108
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 673-583
- Mfr. Part No.:
- 2608622108
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Bristle Material | Stainless Steel | |
| Product Type | Circular Brushes | |
| Bristle Type | Circular | |
| Suitable For | Grinder | |
| Diameter | 100mm | |
| Fixing Type | Nut | |
| Maximum Safe Speed | 12500rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Bristle Material Stainless Steel | ||
Product Type Circular Brushes | ||
Bristle Type Circular | ||
Suitable For Grinder | ||
Diameter 100mm | ||
Fixing Type Nut | ||
Maximum Safe Speed 12500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro stainless steel clean bevel brush designed for intensive cleaning tasks on stainless steel surfaces. This premium product employs knotted wire technology for heavy-duty performance, making it Ideal for removing old paint, annealing colours, and achieving a brushed finish on welded seams. Engineered for efficiency, the bevel brush excels in cleaning small and hard-to-reach areas, significantly enhancing productivity for metalworkers. Compatible with all M14 angle grinders, it provides exceptional versatility for various applications, particularly in light-to-medium-duty cleaning scenarios across stainless steel, aluminium, and non-ferrous metals.
Premium crimped wire construction ensures durability and longevity
Designed specifically for cleaning stainless steel surfaces effectively
Ideal for removing rust, roughing, matt sanding, and paint stripping
Offers high circumferential speeds, suitable for small surfaces and grooves
Conical shape enhances access to difficult-to-reach areas
Versatile usage across non-ferrous metals alongside stainless steel
Packaged to facilitate easy handling and storage
Compatible with all M14 angle grinders, ensuring widespread usability
Related links
- Bosch Steel Circular Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- Bosch Steel Crimped Circular Brushes, 100 mm Diameter
- 3M Circular Brushes, 100 mm Diameter
- Bosch Stainless Steel Knotted Wire Circular Brushes, 70 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 22 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
