PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 22 mm Diameter
- RS Stock No.:
- 860-561
- Mfr. Part No.:
- 43100752
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€38.21
(exc. VAT)
€47.00
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38.21 | €3.821 |
*price indicative
- RS Stock No.:
- 860-561
- Mfr. Part No.:
- 43100752
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Circular Brushes | |
| Bristle Material | Stainless Steel | |
| Suitable For | Cleaning, Deburring, Polishing | |
| Bristle Type | Crimp Wire | |
| Diameter | 22mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 1200rpm | |
| Shank Size | 3mm | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Circular Brushes | ||
Bristle Material Stainless Steel | ||
Suitable For Cleaning, Deburring, Polishing | ||
Bristle Type Crimp Wire | ||
Diameter 22mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 1200rpm | ||
Shank Size 3mm | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Miniature Wheel Brush designed for light brushing tasks such as deburring, cleaning, and polishing, particularly in hard-to-reach areas. PFERD TOOLS offers a wide range of miniature brushes for precision work. These can be used on flexible shaft drives, Micro Motors or electric grinders.
Maximum precision and efficiency in work on delicate workpieces
Enables focused working in hard-to-reach areas
Very good corrosion resistance
Creates fine surfaces
Related links
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 100 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 70 mm Diameter
- PFERD Rüggeberg France Stainless Steel Crimp Wire Circular Brushes, 80 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 50 mm Diameter
- PFERD Rüggeberg France Steel Crimp Wire Circular Brushes, 50 mm Diameter
- Bosch Steel Crimp Wire Circular Brushes, 75 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
