RS PRO Abrasive Wire Abrasive Brush, 178 mm Diameter

Subtotal (1 unit)*

€28.25

(exc. VAT)

€34.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.25

*price indicative

RS Stock No.:
188-4098
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Brush

Bristle Type

Abrasive Wire

Suitable For

Metal, Rust

Diameter

178mm

Maximum Safe Speed

6000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Bevelled Abrasive Brush, 178 mm Diameter


Remove rust, metal burrs and blemishes with this steel abrasive brush from RS PRO. It comes with bore-reducing bushes that adjust between 13 mm and 32 mm, so you can fit it onto virtually any bench grinding machine.

The brush has crimped wires, which makes it suitable for general-purpose applications like cleaning welds and removing oxide layers on steel fittings. Since it's a bevelled brush, it's ideal for working on pieces with irregular surfaces, edges and cracks. It also has a maximum safe speed of 6,000 rpm (revolutions per minute), making it more than able to cut through thick rust or layers of old paint.

This unit is stringently tested for quality by engineers. It's designed to handle less aggressive metalworking applications in the workshop. Steel brushes like these are commonly used to prepare surfaces prior to painting or polishing, such as steel tubes, car parts or boat hulls.

Features and Benefits


• Steel bristle material

• Bevelled brush type

• Diameter of 178 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy