RS PRO Abrasive Wire Abrasive Brush, 100 mm Diameter

Subtotal (1 unit)*

€14.83

(exc. VAT)

€18.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.83

*price indicative

RS Stock No.:
188-4110
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Brush

Suitable For

Rust, Metal

Bristle Type

Abrasive Wire

Diameter

100mm

Maximum Safe Speed

6000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Crimped Wire Bench Grinder Wheel


The RS PRO crimped circular brush has a diameter of 100mm. The brush is manufactured with steel crimped wire and is suitable for bench grinders and comes with bore reducing bushes from 32mm to 13mm making them adaptable to virtually all grinders. This brush is ideal for metal surface preparation and the removal of rust and scales.

Features and Benefits


• Maximum safe speed is 8000rpm

• Crimped wire for general-purpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy