RS PRO Steel Abrasive Brush Shank, 6 mm Diameter
- RS Stock No.:
- 188-4119
- Manufacturer:
- RS PRO
Subtotal (1 set)*
€4.60
(exc. VAT)
€5.66
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €4.60 |
*price indicative
- RS Stock No.:
- 188-4119
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bristle Material | Steel | |
| Product Type | Abrasive Brush | |
| Suitable For | Restoration, Craft, Paint, Steel, Renovation, Electronic, Hobby | |
| Diameter | 6mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 20000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bristle Material Steel | ||
Product Type Abrasive Brush | ||
Suitable For Restoration, Craft, Paint, Steel, Renovation, Electronic, Hobby | ||
Diameter 6mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 20000rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 2 Pc De-Carb Wire Brush Set
The RS PRO 2pc De-carb Wire Brush Set includes 1x pointed tip brush and 1x flat tip brush, suitable for precision cleaning and deburring in hard to reach areas. It is mounted on a 6mm spindle.
Features and Benefits
• Suitable for use on rust, metal & paint
• Crimped wire for general purpose applications
• Maximum safe speed is 4500rpm
Applications
• Metal surface preparation
• Removal of rust and scales
Related links
- RS PRO Steel Abrasive Brush Shank, 6 mm Diameter
- RS PRO Stainless Steel Abrasive Brush Shank, 6 mm Diameter
- RS PRO Steel Abrasive Brush Shank, 2.35 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Brass Abrasive Brush Shank, 2.35 mm Diameter
- Bosch Steel Abrasive Brush, 3.2 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
