RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS Stock No.:
- 188-4126
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.32
(exc. VAT)
€5.31
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.32 |
*price indicative
- RS Stock No.:
- 188-4126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Suitable For | Paint, Rust | |
| Bristle Material | Steel | |
| Bristle Type | Crimp Wire | |
| Diameter | 6mm | |
| Face Width | 75mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Suitable For Paint, Rust | ||
Bristle Material Steel | ||
Bristle Type Crimp Wire | ||
Diameter 6mm | ||
Face Width 75mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 4500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wire Cup Brush
The RS PRO spindle mounted crimped wire cup brush has a diameter of 55mm. Its crimped wire is for general-purpose applications and fitted with a 6mm spindle.
Features and Benefits
• Maximum safe speed is 4500rpm
Applications
• Metal surface preparation
• Removal of rust and scales
Related links
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter
- RS PRO Steel Crimp Wire 14 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
