Bosch Stainless Steel Crimp Wire Abrasive Brush, 300 μm Diameter
- RS Stock No.:
- 241-3195
- Mfr. Part No.:
- 2608622127
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€8.97
(exc. VAT)
€11.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.97 |
*price indicative
- RS Stock No.:
- 241-3195
- Mfr. Part No.:
- 2608622127
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Suitable For | Rust | |
| Bristle Material | Stainless Steel | |
| Bristle Type | Crimp Wire | |
| Diameter | 300μm | |
| Fixing Type | Shank | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Suitable For Rust | ||
Bristle Material Stainless Steel | ||
Bristle Type Crimp Wire | ||
Diameter 300μm | ||
Fixing Type Shank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Abrasive Brush, Stainless Steel Bristle, Shank Fixing - 2608622127
This pencil brush features crimped wire bristles for precision cleaning in challenging spaces. Ideal for rust removal and paint stripping on stainless steel and aluminium, it is designed for effective cleaning in hard-to-reach areas. The shank securely fits drills or power tools, making it a reliable choice for professionals.
Features & Benefits
• Durable stainless steel construction
• Effective for rust removal and paint stripping
• Suitable for light-duty cleaning on stainless steel and aluminium
• Shank-mounted for easy attachment to power tools
• Maximum speed of 4500r/min
Applications
• Cleaning corners and intricate metal profiles
• Preparing surfaces before treatment
• Removing contaminants from stainless steel and aluminium
• Maintenance on non-ferrous metals
Can it be used on different metal types?
Yes, it is suitable for stainless steel, aluminium, and non-ferrous metals.
What is the bristle thickness suitable for?
The 0.3mm thickness is ideal for light-duty cleaning tasks.
Related links
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 50 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 2.35 mm Diameter
