3M CG-ZS Silicon Carbide, 75 mm Resin x 25 mm Thick, Medium Grade, P50 Grit 1 Per Pack
- RS Stock No.:
- 154-132
- Mfr. Part No.:
- CG-ZS B61167
- Manufacturer:
- 3M
Subtotal (1 unit)*
€16.11
(exc. VAT)
€19.82
(inc. VAT)
In Stock
- Plus 227 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.11 |
*price indicative
- RS Stock No.:
- 154-132
- Mfr. Part No.:
- CG-ZS B61167
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 75mm | |
| Thickness | 25mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 6mm | |
| Grit Size | P50 | |
| Colour | Blue | |
| Grade | Medium | |
| Maximum Safe Speed | 10000rpm | |
| Quantity Per Package | 1Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | CG-ZS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 75mm | ||
Thickness 25mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 6mm | ||
Grit Size P50 | ||
Colour Blue | ||
Grade Medium | ||
Maximum Safe Speed 10000rpm | ||
Quantity Per Package 1Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series CG-ZS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, P50 Grit Size, 25mm Thickness - Scotch-Brite Series - CG-ZS B61167
Give paint and rust the brush off with this abrasive disc from 3M. Its silicon carbide mineral abrasive delivers quick and even cutting action, so you can easily cut through multiple layers of contaminants in a flash. Thanks to a maximum safe speed of 10,000rpm, it's suitable for use with fast-paced rotary tools. A 6mm spindle ensures easy compatibility with any standard-sized chuck.
Features & Benefits
• Blue colour for easy identification of grit size
• Smear-resistant abrasive material reduces the need to clean the work surface before starting
Applications
• DIY projects
• Automotive industry
• Model making
What's the benefit of the open construction of this abrasive brush?
This unit's open design allows for quick cooling during operation and reduces the risk of burning, so it's a safe choice for use in sensitive areas.
Scotch-Brite™ Spindle Mounted Clean & Strip Disc CG-ZS Blue 75mm x 25mm x 6mm
The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting abrasive and a spindle mounted attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.
Features and Benefits
Removes paint, rust and quickly without compromising the geometry of the workpiece
Load resistant material resists clogging for consistent cutting action
Smear resistant to minimise cleaning of the work surface
Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece
Spindle mounted attachment system provides easy disc change out for multi-step finishing processes
Typical Applications
The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
What type of machine can you use these discs on?
The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Related links
- 3M CG-ZS Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M CG-ZS Silicon Carbide Extra Coarse Grade
- 3M XT‑ZS Pro Silicon Carbide Coarse Grade
- 3M 777F Silicon Carbide Fine Grade, P120 Grit 5 Per Pack
- 3M C5-ZS Silicon Carbide, 100 mm x 6 mm Thick
- 3M CG-DC Silicon Carbide Non-Woven Abrasive Disc Extra Coarse Grade, S XCS Grit 20 Each
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade, P50 Grit 50 Per Pack