3M 777F Silicon Carbide, 50 mm Resin, Fine Grade, P120 Grit 5 Per Pack
- RS Stock No.:
- 706-7319
- Mfr. Part No.:
- 170935
- Manufacturer:
- 3M
Subtotal (1 box of 5 units)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
Limited stock
- 91 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €5.07 | €1.014 |
*price indicative
- RS Stock No.:
- 706-7319
- Mfr. Part No.:
- 170935
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | P120 | |
| Colour | White | |
| Grade | Fine | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 5Per Pack | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 777F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Silicon Carbide | ||
Grit Size P120 | ||
Colour White | ||
Grade Fine | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 5Per Pack | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 777F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, P120 Grit Size, 25,000rpm Maximum Speed - 777F Series - 170935
To achieve a fine finish, choose this abrasive disc from 3M for your sanding or polishing jobs. Its P120 grit smooths away rough edges and cracks to round off projects neatly. The pad offers continuous cutting action, so you can be sure of consistent performance, right through to the final touches. Thanks to its rigid fibre backing and tough resin bond, this is a durable choice that resists tearing when faced with heavy-duty tasks.
Features & Benefits
• Reinforced sides make grinding around edges a breeze
• Versatile component can be used for wet and dry applications
• Maximum speed of 25,000rpm to tackle demanding jobs
Applications
• Construction industry
• Metalworking facilities
• Ship and boat construction
• Automotive manufacturing and customisation
How do I attach this abrasive disc to my tool?
The disc is a Roloc component, so you can simply twist and lock it in place.
3M™ Fibre Disc 581C Blue
From 3M™, the Roloc™ 977F Cloth Disc is a reliable and durable solution to sanding and polishing. The abrasive disc contains a 3M high-performance ceramic abrasive grain on a laminate YF-weight polyester cloth backing, offering a continuous cutting action and competitive durability. For boosting productivity in general-purpose metalworking, this disc is ideal.
The Roloc™ attachment system locks easily in place with a simple twist action for quick and easy operation.
This 3M fibre disc is suitable for a variety of general-purpose metalworking applications, such as weld removal, deburring and blending
Featuring an impressive ceramic abrasive blend, the 977F disc is built for outstanding cutting performance and is suited for mild and stainless steels. The blend offers a continuous cutting action and coupled with reinforced edges, which adds durability where edgework is needed. The heavyweight backing supports wet and dry applications. The 977F discs abrasives allow for reducing grinding temperatures for processes involving heat-sensitive alloys.
Features and Benefits
• Stiff fibre backing and strong resin bond provide durability and tear resistance during heavyweight applications alumina-zirconia abrasive on a fibre backing thats closed-coated and resin bonded
• Ideal for grinding and finishing weld seams on all metals.
• Buy disc pad face plates and fibre discs separately
Applications
Fibre sanding discs are designed to be fitted to appropriate backing pads and then attached to angle grinders. Handheld angle grinders are ideal for machining metal. These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
Would you be able to use these discs on wood?
These fibre discs are not recommended to be used on wood and are suited to metalworking.
What safety requirements should I observe?
When grinding metal or sanding, appropriate Personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.
Related links
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, P120 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P120 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P120 Grit 25 Per Pack
- 3M 777F Ceramic Aluminum Oxide 120 Grade, P120 Grit
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, P80 Grit 25 Per Pack
- PREMINES ZIRCOFIBRE Zirconium Carbide Fine Grade, P80 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, 8 Grit 25
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic Fine Grade, 100 Grit 100