DeWALT DT204 Diamond, 230 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-937
- Mfr. Part No.:
- DT20466-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€122.27
(exc. VAT)
€150.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.27 |
*price indicative
- RS Stock No.:
- 172-937
- Mfr. Part No.:
- DT20466-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cutting Disc | |
| Disc Diameter | 230mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT204 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cutting Disc | ||
Disc Diameter 230mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT ELITE 230mm x 22.23mm Segmented Asphalt Diamond Wheel is a high-performance cutting wheel designed for long-lasting durability. With laser welded segments packed with 20% more diamonds, this wheel offers up to 5x longer life compared to other cutting wheels, making it a reliable choice for professional use. The tungsten carbide reinforced matrix and high alloy steel core ensure superior performance when cutting asphalt and green concrete.
Laser welded segments with 20% more diamonds for longer life
Tungsten carbide reinforced matrix for increased diamond bond strength
High alloy steel core for straight lines and deep cuts
Durable construction with laser welded drop segments
Related links
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- Bosch 2608602200 Diamond 1 Grit 1 Per Pack
- DeWALT DT43 Aluminium Oxide 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
