DeWALT DT204 Diamond, 180 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-936
- Mfr. Part No.:
- DT20468-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.77 |
*price indicative
- RS Stock No.:
- 172-936
- Mfr. Part No.:
- DT20468-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cutting Disc | |
| Disc Diameter | 180mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.23mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT204 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cutting Disc | ||
Disc Diameter 180mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.23mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Diamond Wheel is designed for extreme runtime and efficiency. With a 12mm segment height, it offers up to 3x longer life in masonry cutting applications compared to other wheels. Ideal for concrete, slabs, brick, and block cutting, this diamond wheel delivers fast and aggressive cutting action with a durable design that helps reduce temperature and minimize distortion.
12mm segment height for longer lasting sharpness
Segmented Turbo Design for fast and efficient cutting
Integrated cooling vents on high strength steel core for durability
Suitable for concrete, slabs, brick, and block cutting applications
Related links
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT DT402 Diamond 1 Grit 1 Per Pack
- Bosch EXPERT Diamond Metal Wheel Diamond, 180 mm x 10 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 180 mm x 2.4 mm Thick 1 Per Pack
