DeWALT DT902 Diamond, 125 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-946
- Mfr. Part No.:
- DT90294-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€33.04
(exc. VAT)
€40.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.04 |
*price indicative
- RS Stock No.:
- 172-946
- Mfr. Part No.:
- DT90294-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Diamond | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT902 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Diamond | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT902 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Extreme Runtime Diamond Wheel is designed for optimal performance with cordless power tools, especially FlexVolt. Its durable construction ensures long-lasting use for a variety of cutting applications, making it a versatile addition to your tool collection.
125 x 22 mm size for compatibility with a range of power tools
Extreme Runtime technology for extended use on a single charge
Optimized for Cordless Power Tools, ideal for FlexVolt models
High-quality diamond construction for precision cutting
Versatile wheel suitable for various cutting tasks
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT402 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- DeWALT 1 Grit 1 Per Pack
