3M Cubitron Aluminium Oxide Surface Conditioning Disc, 125 mm, Coarse Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 336-982
- Mfr. Part No.:
- 7100233604
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 336-982
- Mfr. Part No.:
- 7100233604
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Disc Diameter | 125mm | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 20 | |
| Grade | Coarse | |
| Quantity Per Package | 20Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | Cubitron | |
| Attachment Type | Hook & Loop | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Disc Diameter 125mm | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 20 | ||
Grade Coarse | ||
Quantity Per Package 20Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series Cubitron | ||
Attachment Type Hook & Loop | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fleece Disc SL-DH, 125 mm x 22 mm, with Velcro fastening on a fabric backing, ensures effective surface sanding without damaging the underlying material. It provides consistent performance for light to medium sanding tasks while preventing excessive abrasion to the surface. Ideal for surface finishing and preparation.
Abrasive material is aluminum oxide
Carrier material is fleece
Related links
- 3M Cubitron
- 3M Cubitron II 240 Grit
- 3M Cubitron II Ceramic Abrasive Disc Fine Grade, 150 Grit 250 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M 3M Cubitron 3 Precision Shaped Grain 36 Grade, 10 Grit 1 Per Pack
- 3M 3M Cubitron 3 Cut-Off Wheels Precision Shaped Grain 60 Grade, 25 Grit 25 Per Pack
- 3M Cubitron II
- 3M Cubitron II Sanding Disc 220+ Grit
