3M Cubitron II Ceramic Sanding Disc Abrasive Disc, 152 mm, 150+ Grade, 150 Grit 80
- RS Stock No.:
- 234-7829
- Mfr. Part No.:
- 7100226891
- Manufacturer:
- 3M
Subtotal (1 pack of 250 units)*
€247.63
(exc. VAT)
€304.58
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.63 | €0.991 |
*price indicative
- RS Stock No.:
- 234-7829
- Mfr. Part No.:
- 7100226891
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | EWT Paper | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 150 | |
| Grade | 150+ | |
| Quantity Per Package | 80 | |
| Backing Weight | E Weight | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material EWT Paper | ||
Sub Type Sanding Disc | ||
Disc Diameter 152mm | ||
Abrasive Material Ceramic | ||
Grit Size 150 | ||
Grade 150+ | ||
Quantity Per Package 80 | ||
Backing Weight E Weight | ||
Standards/Approvals No | ||
Series Cubitron II | ||
RoHS Status: Exempt
3M Cubitron II Series Abrasive Disc, 152mm Diameter, Ceramic Abrasive Material - 7100226891
This abrasive disc, designed primarily for use as a sanding disc, features a diameter of 152mm and is created with a ceramic abrasive material. With a grade of 150+, it is engineered for refining applications on stainless steel and other materials. This product is part of the renowned Cubitron II range, known for its high-performance sanding capabilities.
Features & Benefits
• Utilises proprietary ceramic precision shaped grain for enhanced durability
• Optimised for consistent performance across various metal surfaces
• Resin bonded construction maximises abrasive effectiveness
• Designed for easy attachment with multiple backing options available
• Ideal for industrial applications requiring reliable sanding solutions
• Optimised for consistent performance across various metal surfaces
• Resin bonded construction maximises abrasive effectiveness
• Designed for easy attachment with multiple backing options available
• Ideal for industrial applications requiring reliable sanding solutions
Applications
• Used for refining metal surfaces in automation projects
• Suitable for preparing substrates including composites and E-coating
• Effective in sanding primer and TOP coating paint systems
• Extensively used for stainless steel finishing in mechanical industries
• Suitable for preparing substrates including composites and E-coating
• Effective in sanding primer and TOP coating paint systems
• Extensively used for stainless steel finishing in mechanical industries
How does the abrasive material impact performance during use?
The ceramic material ensures a consistently high cutting power, reducing the need for frequent disc changes, which improves overall productivity during metalworking and refinishing tasks.
What types of tools are compatible with this sanding disc?
It is designed for use with guarded sanding tools, ensuring safety and effectiveness during operation while leveraging the disc's high-performance features.
What storage conditions are Ideal for maintaining the disc's integrity?
It is recommended to store the discs in a climate-controlled environment between 16°C and 26°C with 35-50% relative humidity to avoid degradation of the abrasive material.
How can I ensure the highest level of safety while using the disc?
Following the safety instructions provided with the product is crucial. Ensure you use guarded tools and refrain from trimming the fibreglass support plate to prevent injuries during operation.
Related links
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc 180+ Grade, 76 μm Grit 80
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc 120+ Grade, 102 μm Grit 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc 60 Grade, 254 μm Grit 250 Per Pack
- 3M Cubitron II Ceramic Hookit Disc Abrasive Disc 80+ Grade, 165 μm Grit 250 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P150 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Medium Grade, P80 Grit 50 Per Pack