3M 91045 Ceramic, 75 mm x 1 mm Thick, 60 Grade, 60 Grit 25 Per Pack
- RS Stock No.:
- 625-846
- Mfr. Part No.:
- 7100304123
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€91.73
(exc. VAT)
€112.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.73 | €3.669 |
*price indicative
- RS Stock No.:
- 625-846
- Mfr. Part No.:
- 7100304123
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 75mm | |
| Product Type | Abrasive Disc | |
| Thickness | 1mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 10mm | |
| Grit Size | 60 | |
| Grade | 60 | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 11500rpm | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Material Cut | Metal, 304 Stainless Steel, 1018 Carbon Steel | |
| Series | 91045 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 75mm | ||
Product Type Abrasive Disc | ||
Thickness 1mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 10mm | ||
Grit Size 60 | ||
Grade 60 | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 11500rpm | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Material Cut Metal, 304 Stainless Steel, 1018 Carbon Steel | ||
Series 91045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 75mm Disc Diameter, 1mm Thickness - 7100304123
This cutting disc is a thin portable cut-off wheel designed for precision metal cutting in industrial settings. It uses precision-shaped ceramic grain to deliver high-speed slicing action suitable for fabrication, machinery maintenance and production environments where rapid, cool cutting and extended wheel life are required.
Features & Benefits
• Precision-shaped grain delivers Faster cutting performance
• 60 grit provides controlled material removal for metalwork
• 1mm thickness reduces kerf for quicker cuts and less waste
• 10mm bore enables use on compatible portable angle grinders
• Rated to 11,500 rpm for high-speed cutting operations
• 60 grit provides controlled material removal for metalwork
• 1mm thickness reduces kerf for quicker cuts and less waste
• 10mm bore enables use on compatible portable angle grinders
• Rated to 11,500 rpm for high-speed cutting operations
Applications
• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for trimming 1018 carbon steel components
• Can be used in bevel preparation on fabrication lines
• Suitable for high-throughput weld removal tasks
• Used with portable angle grinders in workshop environments
• Ideal for trimming 1018 carbon steel components
• Can be used in bevel preparation on fabrication lines
• Suitable for high-throughput weld removal tasks
• Used with portable angle grinders in workshop environments
What abrasive technology is used and how does it affect cutting?
The abrasive is precision-shaped ceramic grain that creates Sharp cutting peaks to Slice through metal with reduced heat generation and extended abrasive life.
Which tool compatibilities should I check before use?
Confirm the grinder accepts a 75mm disc with a 10mm centre hole and can operate safely at or below 11,500 rpm.
How is the product supplied for workshop stocking?
The wheels are packaged in quantities of 25 per pack to facilitate bulk use and inventory management.
What materials will this wheel cut effectively?
It is formulated for cutting various metals including austenitic stainless steels such as 304 and mild carbon steels like 1018.
Related links
- 3M 89623 Ceramic 60 Grade, 60 Grit 25
- 3M 91564 Ceramic 60 Grade, 60 Grit 25
- 3M 90230 Ceramic 60 Grade, 60 Grit 25
- 3M 86647 Ceramic 60 Grade, 25 Grit 25 Per Pack
- 3M 86542 Ceramic 60 Grade, 60 Grit 25
- 3M 86457 Ceramic 60 Grade, 60 Grit 25
- 3M Cubitron Ceramic 60 Grade, 60+ Grit
- 3M 769F Ceramic Flap Disc 60 Grade, 60 Grit 20 Per Pack