3M 7100200718 Aluminium Oxide Surface Conditioning Disc, 125 mm, Coarse Grade
- RS Stock No.:
- 338-247
- Mfr. Part No.:
- 7100200718
- Manufacturer:
- 3M
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 338-247
- Mfr. Part No.:
- 7100200718
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grade | Coarse | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 7100200718 | |
| Attachment Type | Hook & Loop | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grade Coarse | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 7100200718 | ||
Attachment Type Hook & Loop | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Surface Treatment Disc, 127 mm x 22 mm, combines an aggressive non-woven disc for demanding finishing and deburring tasks with a convenient hook-and-loop attachment system. Ideal for high-performance surface conditioning, it offers efficient material removal while ensuring easy disc changes during use.
Large grain
Abrasive material is aluminum oxide
Related links
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- Norton Aluminium Oxide Abrasive Disc Conditioning Disc Coarse Grade
- 3M 7000104463 Aluminium Oxide Surface Conditioning Disc 40 Grade
- 3M 7000104474 Aluminium Oxide Surface Conditioning Disc 120 Grade
- 3M 7000104466 Aluminium Oxide Surface Conditioning Disc 60 Grade
- 3M 7100233608 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M SC-DH Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack