3M 7000104466 Aluminium Oxide Surface Conditioning Disc, 125 mm, 60 Grade
- RS Stock No.:
- 338-350
- Mfr. Part No.:
- 7000104466
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€55.25
(exc. VAT)
€67.96
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.25 | €5.525 |
*price indicative
- RS Stock No.:
- 338-350
- Mfr. Part No.:
- 7000104466
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Surface Conditioning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grade | 60 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | No | |
| Series | 7000104466 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Surface Conditioning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grade 60 | ||
Centre Hole Size 22mm | ||
Standards/Approvals No | ||
Series 7000104466 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Abrasive Flap Disc 566A are X-weight canvas support, Zirconium Oxide grain, closed powder coating, resin binder. Available in grains of 40, 60, 80, and 120, in domed or flat shape. Available in dimensions 115, 125, and 180mm in diameter. Applications are removal and finishing of weld beads, deburring and deburring of castings, semi-finishing before priming (aluminum, steel), brushed finishing (stainless steel). Materials worked: all types of metals, particularly mild steels, stainless steel, cast iron, aluminum or steel alloys.
Optimum price/quality/efficiency
Offers superior performance on mild steels and stainless steels
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M 7000104463 Aluminium Oxide Surface Conditioning Disc 40 Grade
- 3M 7000104474 Aluminium Oxide Surface Conditioning Disc 120 Grade
- 3M 7100200718 Aluminium Oxide Surface Conditioning Disc Coarse Grade
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 7100099256 Aluminium Oxide Surface Conditioning Disc, 125 mm180 mm
- 3M 7100046325 Aluminium Oxide Surface Conditioning Disc Abrasive Disc 80 Grade
- 3M 7100032337 Aluminium Oxide Surface Conditioning Disc, 125 mm125 mm