Bosch X Lock Aluminium Oxide, 115 mm x 2.5 mm Thick, P120 Grit 25 Per Pack
- RS Stock No.:
- 187-5632
- Mfr. Part No.:
- 2608619253
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-5632
- Mfr. Part No.:
- 2608619253
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Series | X Lock | |
| Abrasive Material | Aluminium Oxide | |
| Disc Diameter | 115 mm | |
| Thickness | 2.5 mm | |
| Grit Size | P120 | |
| Quantity Per Package | 25 Per Pack | |
| Bore Diameter | 22.23 mm | |
| Material Cut | Metal | |
| Maximum Safe Speed | 80 m/s | |
| Product Type | Abrasive Disc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Series X Lock | ||
Abrasive Material Aluminium Oxide | ||
Disc Diameter 115 mm | ||
Thickness 2.5 mm | ||
Grit Size P120 | ||
Quantity Per Package 25 Per Pack | ||
Bore Diameter 22.23 mm | ||
Material Cut Metal | ||
Maximum Safe Speed 80 m/s | ||
Product Type Abrasive Disc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Cutting discs for metal for high requirements
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Related links
- Bosch X Lock Aluminium Oxide P120 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P120 Grit 10 Per Pack
- Bosch X-LOCK Aluminium Oxide, 115 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 60 Grit 50
