3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 152.4 mm, 80 Grade, 80 Grit
- RS Stock No.:
- 618-177
- Mfr. Part No.:
- 7100288129
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€51.57
(exc. VAT)
€63.43
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.57 | €1.031 |
*price indicative
- RS Stock No.:
- 618-177
- Mfr. Part No.:
- 7100288129
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Net Backing | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 80 | |
| Grade | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Sub Type Sanding Disc | ||
Backing Material Net Backing | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 80 | ||
Grade 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 152.4mm Disc Diameter, 80 Grit size - 7100288129
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general sanding, stock removal and surface preparation across multiple substrates. It combines a precision-shaped ceramic blend with aluminium oxide to provide a balance of cut rate and finish while allowing dust extraction when used with a compatible backing pad and vacuum system. The hook-and-loop compatible loop integration permits Rapid disc changes without hole alignment.
Features & Benefits
• Precision-shaped ceramic grain delivers Faster cut rates and longevity
• Net backing enables efficient dust extraction with vacuum systems
• Hookit™ loop integration allows quick, tool-free disc changes
• Proprietary patterned coating reduces loading and improves finish
• Formulated for use on primers, paints and composite materials
• Net backing enables efficient dust extraction with vacuum systems
• Hookit™ loop integration allows quick, tool-free disc changes
• Proprietary patterned coating reduces loading and improves finish
• Formulated for use on primers, paints and composite materials
Applications
• Suitable for paint removal and preparation in automotive refinishing
• Ideal for scuffing and intermediate sanding of gelcoat and fillers
• Used for stock removal on metals prior to assembly or coating
• Can be used for surface preparation on whitewood and laminates
• Ideal for scuffing and intermediate sanding of gelcoat and fillers
• Used for stock removal on metals prior to assembly or coating
• Can be used for surface preparation on whitewood and laminates
What abrasive construction provides the cutting performance?
A blend of aluminium oxide and a proprietary precision-shaped ceramic grain is resin-bonded in a patterned coating to balance cut and finish.
How does the net backing affect workshop Air quality control?
The open net structure permits dust extraction through the disc when paired with a supporting tool and vacuum, reducing airborne particulates at source.
Which operating speeds are recommended for safe use on common disc sizes?
Maximum orbits per minute vary by disc diameter and should be observed according to the backing pad and tool rating for each size.
How should the product be stored to maintain performance?
Store in its original box at 16°C to 26°C and 35 to 50% relative humidity on a first-in to first-out basis to preserve shelf life.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit