3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 152.4 mm, 120 Grade, 50 Grit
- RS Stock No.:
- 625-925
- Mfr. Part No.:
- 7100045073
- Manufacturer:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-925
- Mfr. Part No.:
- 7100045073
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | Film | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 50 | |
| Colour | Black, Red | |
| Grade | 120 | |
| Standards/Approvals | EN 60309 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material Film | ||
Sub Type Sanding Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 50 | ||
Colour Black, Red | ||
Grade 120 | ||
Standards/Approvals EN 60309 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 775L Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100045073
This 3M abrasive disc is a high-performance ceramic sanding disc designed for versatile applications. With a diameter of 152.4mm, it is Ideal for blending, coarse sanding, and surface finishing tasks. The disc features a 120+ grit rating and supports a maximum safe speed of 12000rpm, making it suitable for various industrial operations.
Features & Benefits
• Utilises precision-shaped grain for consistent cutting
• Compatible with random orbital sanders for flexibility
• Designed for high-speed sanding applications
• Supports general-purpose sanding and surface finishing
• Enhanced durability for extended abrasive life
• Optimised for efficient material removal in various tasks
• Compatible with random orbital sanders for flexibility
• Designed for high-speed sanding applications
• Supports general-purpose sanding and surface finishing
• Enhanced durability for extended abrasive life
• Optimised for efficient material removal in various tasks
Applications
• Ideal for coarse sanding and blending on metals
• Effective for deflashing and finishing processes
• Used for general-purpose requiring high abrasive performance
• Suitable for surface preparation of tough substrates
• Employed in various mechanical and electrical industries for efficiency
• Effective for deflashing and finishing processes
• Used for general-purpose requiring high abrasive performance
• Suitable for surface preparation of tough substrates
• Employed in various mechanical and electrical industries for efficiency
What type of materials can this disc effectively sand?
It is effective for sanding a variety of materials including stainless steel and aluminium, making it versatile for metalworking applications.
How does the design of this abrasive disc enhance performance?
The precision-shaped grain design allows for a self-sharpening effect, maintaining sharpness and reducing heat build-up during operation.
What safety precautions should be taken when using this disc?
Always ensure the maximum safe speed is not exceeded, and use appropriate PPE to protect against dust and debris.
Can this disc be used in automated processes?
Yes, it is compatible with automation systems and optimised for high productivity in repeated tasks.
How does this abrasive disc compare to traditional sanding discs?
It offers longer life and Faster cut rates, significantly improving efficiency and reducing the need for frequent changes during operation.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit