3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 180+ Grade, 50 Grit 50
- RS Stock No.:
- 625-937
- Mfr. Part No.:
- 7100066678
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.13
(exc. VAT)
€65.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.13 | €1.063 |
*price indicative
- RS Stock No.:
- 625-937
- Mfr. Part No.:
- 7100066678
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 127mm | |
| Backing Material | Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 180 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 127mm | ||
Backing Material Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 180 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Disc Diameter, 180+ Grade - 7100066678
This abrasive disc is a high-performing sanding tool designed for a variety of applications. The 127mm sanding disc features a ceramic abrasive material, making it suitable for tasks requiring precision and durability. With a grade of 180+, it provides versatility for blending, deflashing, and surface finishing. Packaged in sets of 50, this disc is engineered to enhance productivity across numerous sanding projects.
Features & Benefits
• Provides up to 99% dust extraction for cleaner working environments
• Utilises 3M Precision-Shaped Grain technology for fast, consistent cutting
• Designed for high-speed applications, rated for 12000rpm
• Durable construction allows for longer abrasive life, reducing downtime
• Compatible with both hand and power tool sanding for flexibility
• Anti-load coating minimises disc clogging and enhances lifespan
• Utilises 3M Precision-Shaped Grain technology for fast, consistent cutting
• Designed for high-speed applications, rated for 12000rpm
• Durable construction allows for longer abrasive life, reducing downtime
• Compatible with both hand and power tool sanding for flexibility
• Anti-load coating minimises disc clogging and enhances lifespan
Applications
• Ideal for general-purpose sanding and blending surfaces
• Effective for coarse sanding and finishing on metals
• Suitable for deflashing and edge rounding during fabrication
• Enables precise surface preparation for topcoat
• Utilised in woodworking for effective coating material removal
• Effective for coarse sanding and finishing on metals
• Suitable for deflashing and edge rounding during fabrication
• Enables precise surface preparation for topcoat
• Utilised in woodworking for effective coating material removal
How does this abrasive disc enhance dust extraction during use?
The proprietary multi-hole pattern improves dust collection, facilitating better airflow and preventing loading, which can affect performance. This design significantly contributes to a cleaner working environment and enhances operator safety and visibility.
What benefits come from using ceramic as the abrasive material?
Ceramic materials are known for their durability and resistance to wear, which allows for Faster cutting speeds while maintaining a finer finish. This results in reduced frequency of disc changes and lower abrasive costs over time.
Is this disc suitable for both metal and wood surfaces?
Yes, this disc performs well on a variety of surfaces including metals, composites, gelcoat, and different types of wood, making it a versatile tool for numerous industrial applications.
How does the backing material affect the performance of the disc?
The C-weight paper backing provides a balance of flexibility and strength, allowing the disc to withstand varying levels of pressure during sanding, which optimises performance and the quality of the finish produced.
What is the expected lifespan of the disc under normal use?
When used appropriately, this disc can last up to four times longer than competitive aluminium oxide products, leading to less frequent disc changes and greater productivity in demanding tasks.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Cutting Disc 180+ Grade, 50 Grit