3M 732U Ceramic Sanding Disc Abrasive Disc, 127 mm, 80 Grade, 50 Grit 50
- RS Stock No.:
- 627-768
- Mfr. Part No.:
- 7100044448
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€53.13
(exc. VAT)
€65.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.13 | €1.063 |
*price indicative
- RS Stock No.:
- 627-768
- Mfr. Part No.:
- 7100044448
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Sub Type | Sanding Disc | |
| Backing Material | Paper | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 80 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | Multi Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Sub Type Sanding Disc | ||
Backing Material Paper | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 80 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design Multi Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 127mm Diameter, 80+ Grade - 7100044448
This abrasive disc is an essential tool designed for a variety of surface finishing tasks. The 127mm sanding disc features a ceramic abrasive material, ensuring effective and efficient performance during use. With a grade of 80+, it delivers excellent results for coarse sanding and blending applications, making it suitable for industrial settings where quality is paramount.
Features & Benefits
• High-quality ceramic construction enhances durability and efficiency
• Optimised for maximum safe speeds of up to 12,000rpm
• Round disc shape provides versatile application capabilities
• Ideal for blending, deflashing, and general-purpose sanding
• Comes in a pack of 50 for extended use and convenience
• Designed for random orbital sanding to ensure a smooth finish
• Optimised for maximum safe speeds of up to 12,000rpm
• Round disc shape provides versatile application capabilities
• Ideal for blending, deflashing, and general-purpose sanding
• Comes in a pack of 50 for extended use and convenience
• Designed for random orbital sanding to ensure a smooth finish
Applications
• Used for blending, providing seamless transitions in surfaces
• Ideal for coarse sanding to remove imperfections quickly
• Suitable for deflashing on various materials post-manufacture
• Effective for finishing tasks in mechanical and electrical industries
• Employed in surface finishing processes to achieve polished surfaces
• Ideal for coarse sanding to remove imperfections quickly
• Suitable for deflashing on various materials post-manufacture
• Effective for finishing tasks in mechanical and electrical industries
• Employed in surface finishing processes to achieve polished surfaces
What are the safety considerations when using this abrasive disc?
It's important to wear appropriate personal protective equipment such as eye and face protection during use. Always inspect the disc for any damage before use, and ensure adequate ventilation to manage dust exposure.
How does the abrasive material impact performance in various applications?
The ceramic abrasive material offers superior cutting Ability and extends the lifespan of the disc, making it particularly advantageous for demanding tasks like coarse sanding and surface finish preparation.
What should I do if performance decreases during use?
If the disc begins to lose efficacy, it may indicate that it is worn out or damaged. You should replace the disc to maintain optimal performance and ensure quality results in your sanding applications.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50