3M 732U Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 220+ Grade, 50 Grit 50
- RS Stock No.:
- 625-941
- Mfr. Part No.:
- 7100066702
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€63.55
(exc. VAT)
€78.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.55 | €1.271 |
*price indicative
- RS Stock No.:
- 625-941
- Mfr. Part No.:
- 7100066702
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152.4mm | |
| Backing Material | Paper | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 220+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | Multi Hole | |
| Backing Weight | C | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 152.4mm | ||
Backing Material Paper | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 220+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design Multi Hole | ||
Backing Weight C | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Disc Diameter, 220+ Grade - 7100066702
This abrasive disc is a high-performance sanding disc designed for versatile applications across various industries. With a disc diameter of 152.4mm, this round sanding disc features a Durable ceramic abrasive material and is optimised for high-speed sanding tasks. Ideal for professional use, this disc ensures efficient surface finishing and blends well during sanding processes.
Features & Benefits
• Advanced ceramic material ensures enhanced durability and longevity
• Precision-shaped grain technology provides Faster cutting efficiency
• Compatible with random orbital sanding tools for versatile use
• Exceptional dust extraction capabilities improve workspace cleanliness
• Suitable for multiple sanding tasks, reducing the need for frequent disc changes
• Designed for high-speed operations up to 12,000rpm, ensuring optimal performance
• Precision-shaped grain technology provides Faster cutting efficiency
• Compatible with random orbital sanding tools for versatile use
• Exceptional dust extraction capabilities improve workspace cleanliness
• Suitable for multiple sanding tasks, reducing the need for frequent disc changes
• Designed for high-speed operations up to 12,000rpm, ensuring optimal performance
Applications
• Ideal for blending and coarse sanding on metals
• Effective for deflashing and surface finishing on various materials
• Suitable for preparing surfaces for topcoat application
• Utilised in general-purpose sanding tasks across different industries
• Effective for deflashing and surface finishing on various materials
• Suitable for preparing surfaces for topcoat application
• Utilised in general-purpose sanding tasks across different industries
What grit options are available for this disc?
The disc is available in various grades, including 220+, ensuring a suitable grit for different applications such as fine finishing or coarse sanding.
How does dust extraction contribute to performance during use?
Effective dust extraction significantly reduces clutter in the work environment, prolonging disc life and enhancing visibility for improved precision during sanding tasks.
Can this disc be used on multiple surface types?
Yes, it is suitable for a variety of materials, including metals, paint coatings, composites, gelcoat, and wood, making it adaptable for diverse sanding needs.
What advantages does the anti-load coating provide?
The anti-load coating helps prevent clogging and maintains cutting efficiency, resulting in consistent performance and fewer interruptions during sanding operations.
How does the design contribute to ease of use?
The user-friendly hook-and-loop attachment system allows for quick and effortless disc changes, minimising downtime and keeping workflow smooth during projects.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 220+ Grade, 50 Grit