3M 732U Ceramic Sanding Disc Abrasive Disc, 152.4 mm, 150+ Grade, 50 Grit 50
- RS Stock No.:
- 625-942
- Mfr. Part No.:
- 7100067093
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.67 | €1.213 |
*price indicative
- RS Stock No.:
- 625-942
- Mfr. Part No.:
- 7100067093
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Backing Material | C-Paper | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 152.4mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 50 | |
| Colour | Purple | |
| Grade | 150+ | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | C | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Backing Material C-Paper | ||
Sub Type Sanding Disc | ||
Disc Diameter 152.4mm | ||
Abrasive Material Ceramic | ||
Grit Size 50 | ||
Colour Purple | ||
Grade 150+ | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight C | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Abrasive Disc, 152.4mm Disc Diameter, Ceramic Abrasive Material - 7100067093
This is a ceramic sanding disc specifically designed for superior performance and durability in various sanding applications. The 152.4mm round disc is Ideal for blending, deflashing, and general purpose sanding, offering excellent results on different surfaces. Precision-engineered with 3M's Advanced technology, this abrasive disc allows users to achieve consistent finishes while significantly reducing dust and improving workshop cleanliness.
Features & Benefits
• Features 3M Precision-Shaped Grain technology for Faster cutting
• Achieves up to 99% dust extraction for cleaner work environments
• Lasts up to four times longer than traditional aluminium oxide abrasives
• Anti-load coating reduces disc clogging and increases productivity
• Compatible with both hand and power tool sanding
• Optimised for random orbital sanding with effortless disc alignment
• Achieves up to 99% dust extraction for cleaner work environments
• Lasts up to four times longer than traditional aluminium oxide abrasives
• Anti-load coating reduces disc clogging and increases productivity
• Compatible with both hand and power tool sanding
• Optimised for random orbital sanding with effortless disc alignment
Applications
• Effective for dimensioning and coating removal
• Suitable for edge rounding and finishing operations
• Ideal for preparation before topcoats and refinishing
• Used for scuffing and surface preparation tasks
• Suitable for edge rounding and finishing operations
• Ideal for preparation before topcoats and refinishing
• Used for scuffing and surface preparation tasks
What types of surfaces can be effectively sanded with this disc?
This disc works effectively on a variety of surfaces, including metals, paint coatings, composites, gelcoat, and different types of wood, making it versatile for various sanding tasks.
How does the Advanced technology improve the lifespan of the disc?
The Precision-Shaped Grain technology allows sharper peaks that cut cooler and faster, reducing the wear and tear on the disc, resulting in a longer operational life compared to standard abrasives.
What benefits does the anti-load coating provide during use?
The anti-load coating prevents the accumulation of dust on the disc, ensuring consistent performance and a cleaner work surface, which minimises the frequency of disc changes and enhances productivity.
Related links
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 120 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 80 Grade, 50 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 50 Grit 50