3M PN-DH Aluminium Oxide, 125 mm Resin, Fine Grade, 8 Grit 25
- RS Stock No.:
- 626-037
- Mfr. Part No.:
- 7100276268
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 25
€113.23
(exc. VAT)
€139.27
(inc. VAT)
- RS Stock No.:
- 626-037
- Mfr. Part No.:
- 7100276268
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 8 | |
| Grade | Fine | |
| Quantity Per Package | 25 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 8 | ||
Grade Fine | ||
Quantity Per Package 25 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Disc Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100276268
This abrasive disc is a resin-bonded, non-woven surface conditioning product designed to clean and finish metal substrates while preserving base geometry. It combines ceramic abrasive grain within a web structure to deliver consistent material removal and surface refinement in low-pressure finishing operations across automation, electronics and mechanical environments.
Features & Benefits
• Ceramic PSG delivers Faster cut and extended service life
• Resin bond provides stable abrasive behaviour under load
• Fine grit8 offers controlled material removal for finishing
• 22.23mm bore enables secure 7/8 centre-hole attachment
• Non-woven web limits substrate gouging and dimension change
• Resin bond provides stable abrasive behaviour under load
• Fine grit8 offers controlled material removal for finishing
• 22.23mm bore enables secure 7/8 centre-hole attachment
• Non-woven web limits substrate gouging and dimension change
Applications
• Suitable for stainless steel deburring and surface preparation
• Used for aluminium panel blending and edge break
• Ideal for carbon steel weld blending and finishing
• Can be used for electronic chassis cleaning prior to assembly
• Suitable for mechanical parts surface conditioning in automation lines
• Used for aluminium panel blending and edge break
• Ideal for carbon steel weld blending and finishing
• Can be used for electronic chassis cleaning prior to assembly
• Suitable for mechanical parts surface conditioning in automation lines
What attachment methods are compatible with this disc?
It fits hook-and-loop or Roloc™ style holders that accept a 22.23mm centre bore for quick changeovers.
How does the abrasive behave on stainless components?
The ceramic grain with resin bond produces steady cutting action and reduced loading, providing a fine finish without undercutting.
What pack sizes are available for production use?
Supplied in bulk packaging of 100 per pack to support high-volume workshop or line operations.
Which industries will benefit from the discs construction?
Metalworking sectors such as electrical enclosure manufacture, mechanical assembly and automated finishing systems gain consistent surface quality.
How should the disc be selected for finish control?
Choose Fine grit8 when aiming for minimal stock removal and smoother finishes while maintaining process speed.
Related links
- 3M PN-DH Aluminium Oxide Very Fine Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P120 Grit 25 Per Pack
