3M PN-DH Aluminium Oxide, 125 mm Resin, Very Fine Grade, 8 Grit 25
- RS Stock No.:
- 627-852
- Mfr. Part No.:
- 7100274228
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
€132.18
(exc. VAT)
€162.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.18 | €5.287 |
*price indicative
- RS Stock No.:
- 627-852
- Mfr. Part No.:
- 7100274228
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 8 | |
| Grade | Very Fine | |
| Quantity Per Package | 25 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 8 | ||
Grade Very Fine | ||
Quantity Per Package 25 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Disc Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100274228
This abrasive disc is a resin-bonded, ceramic non-woven conditioning product designed to clean and finish metal surfaces without altering base geometry. It combines precision-shaped ceramic grain with a conformable web to remove oxidation, blend welds and refine surfaces in industrial settings. Supplied in packs, it is intended for low-pressure hand or machine use across a range of metals.
Features & Benefits
• Ceramic precision-shaped grain increases cut rate and lifespan
• Resin bond maintains abrasive integrity during use
• Very Fine 8 grit produces finer surface finishes for polishing
• Non-woven construction minimises gouging and preserves profile
• 22.23mm bore supports common 7/8 centre-hole attachments
• Resin bond maintains abrasive integrity during use
• Very Fine 8 grit produces finer surface finishes for polishing
• Non-woven construction minimises gouging and preserves profile
• 22.23mm bore supports common 7/8 centre-hole attachments
Applications
• Suitable for stainless steel polishing and deburring in fabrication
• Ideal for finishing carbon steel components prior to assembly
• Used for aluminium surface prep in light-duty automation tasks
• Can be used for weld blending on mechanical assemblies
• Suitable for electrical panel metalwork finishing and cleaning
• Ideal for finishing carbon steel components prior to assembly
• Used for aluminium surface prep in light-duty automation tasks
• Can be used for weld blending on mechanical assemblies
• Suitable for electrical panel metalwork finishing and cleaning
How does the disc affect material dimensions during finishing?
The non-woven web and resin bond are engineered to abrade surface contaminants while avoiding material removal that would change part geometry.
Which attachment systems are compatible with the bore size?
The 22.23mm bore is designed to work with standard 7/8 centre-hole and hook-and-loop Roloc-style attachments for low-pressure operations.
How does the abrasive behave on stainless steel compared with softer metals?
The ceramic precision-shaped grain provides aggressive cutting on harder substrates while the non-woven structure offers more controlled, less aggressive action on softer metals, reducing risk of undercutting.
What operational advantages does the pack size offer in production environments?
Receiving 25 discs per package reduces downtime from frequent replenishment and supports predictable inventory planning for workshop schedules.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack