3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Medium Grade, 150 Grit 50
- RS Stock No.:
- 627-737
- Mfr. Part No.:
- 7100359470
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€117.01
(exc. VAT)
€143.92
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €117.01 | €2.34 |
*price indicative
- RS Stock No.:
- 627-737
- Mfr. Part No.:
- 7100359470
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 2in | |
| Sub Type | Surface Conditioning Disc | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150 | |
| Colour | Backing: Black, Font: White | |
| Grade | Medium | |
| Maximum Safe Speed | 25000rpm | |
| Quantity Per Package | 50 | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 2in | ||
Sub Type Surface Conditioning Disc | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150 | ||
Colour Backing: Black, Font: White | ||
Grade Medium | ||
Maximum Safe Speed 25000rpm | ||
Quantity Per Package 50 | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 150 Grit size - 7100359470
This hook-and-loop sanding disc is a heavy-duty non-woven surface conditioning pad designed for industrial finishing and material preparation tasks. It uses aluminium oxide abrasive embedded in a conformable web to perform cleaning, blending, deburring and light grinding at high rotational speeds on power tools, offering consistent surface results for automation, electronics, electrical and mechanical applications.
Features & Benefits
• Aluminium oxide PSG abrasive for sustained cutting performance
• Non-woven web backing resists gouging while conforming to contours
• Medium 150 grit for balanced material removal and finish
• Rated maximum speed 25,000 r/min for high-RPM tool compatibility
• Hook-and-loop attachment enables Rapid disc changes
• Non-woven web backing resists gouging while conforming to contours
• Medium 150 grit for balanced material removal and finish
• Rated maximum speed 25,000 r/min for high-RPM tool compatibility
• Hook-and-loop attachment enables Rapid disc changes
Applications
• Suitable for metal finishing and edge breaking on mild steel
• Ideal for deburring machined components in automation cells
• Used for surface blending and refining on aluminium assemblies
• Can be used for cleaning and light grinding of electrical enclosures
• Suitable for repetitive finishing tasks in mechanical workshops
• Ideal for deburring machined components in automation cells
• Used for surface blending and refining on aluminium assemblies
• Can be used for cleaning and light grinding of electrical enclosures
• Suitable for repetitive finishing tasks in mechanical workshops
What attachment options are available for high-speed hand tools?
Use a hook-and-loop pad holder or compatible Roloc/TN quick-change back-up to match shaft and thread interfaces for secure mounting.
How does the disc manage edge wear during continuous use?
The heavy-duty non-woven construction maintains edge shape and durability, extending service life under high-pressure applications.
Can these discs be used on stainless steel and aluminium?
Yes, the abrasive formulation and conformable web suit both stainless steel and aluminium for blending and finishing tasks.
What packing quantity and colour coding should I expect for stock control?
They are supplied as a 200-per-pack bulk pack with a black backing and white font for easy identification.
Which operating environments are appropriate given the speed rating?
They are intended for power tools and pneumatic or electric sanders capable of up to 25,000 r/min, commonly found in industrial finishing lines.
Related links
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25