3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 2 in, Coarse Grade, 25 Grit 25

Subtotal (1 pack of 25 units)*

€56.81

(exc. VAT)

€69.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€56.81€2.272

*price indicative

RS Stock No.:
627-748
Mfr. Part No.:
7100359489
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Non-Woven Web

Disc Diameter

2in

Sub Type

Surface Conditioning Disc

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

25

Colour

Font: White, Backing: Black

Grade

Coarse

Maximum Safe Speed

25000rpm

Quantity Per Package

25

Vacuum Hole Design

No Hole

Standards/Approvals

No

Series

HD-DR

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 2 in Disc Diameter, 120 Grit size - 7100359489


This hook & loop sanding disc is a heavy-duty non-woven abrasive intended for surface conditioning in industrial environments. Designed for use with power sanders and quick-change systems, it combines aluminium oxide mineral with a conformable non-woven web to process, blend and refine metal components in automated and manual production settings.

Features & Benefits


• Coarse 120 grit delivers aggressive material removal per pass
• Aluminium oxide abrasive for Durable cutting performance
• Black backing resists edge wear under pressure
• Hook & loop attachment enables Rapid disc changes
• Rated to 25,000 r/min for high-speed Sander compatibility

Applications


• Suitable for light grinding and deburring of mild steel components
• Ideal for edge breaking and radiusing in mechanical assemblies
• Used with detail sanders for finishing electrical enclosures
• Can be used for surface blending on fabricated metal parts
• Suitable for robotic sanding operations in automation lines

What backing style does it use for attachment?


It uses a hook & loop fastening system to allow quick fitting and removal on compatible pad holders.

Which abrasive mineral is incorporated and why?


The disc contains aluminium oxide PSG embedded in a non-woven web to balance cut rate and conformity on irregular surfaces.

What operating speed must be observed?


The maximum safe rotational speed is 25,000 r/min

use below this limit with matching pad and tool specifications.

How is pack quantity supplied for continuous work?


The product is provided in a pack of 100 discs to reduce changeovers in production environments.

Is this disc intended for light or heavy applications?


It is formulated for heavy-duty surface conditioning tasks such as light grinding and deburring where sustained abrasive performance is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy