3M BD-ZB Precision Shaped Grain, 115 mm, P50 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 627-770
- Mfr. Part No.:
- 7100138287
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€282.55
(exc. VAT)
€347.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.55 | €56.51 |
*price indicative
- RS Stock No.:
- 627-770
- Mfr. Part No.:
- 7100138287
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 10 | |
| Colour | White, Green, Yellow | |
| Grade | P50 | |
| Quantity Per Package | 10Per Pack | |
| Maximum Safe Speed | 30000rpm | |
| Standards/Approvals | No | |
| Material Cut | Aluminium, Stainless Steel, Steel | |
| Series | BD-ZB | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 10 | ||
Colour White, Green, Yellow | ||
Grade P50 | ||
Quantity Per Package 10Per Pack | ||
Maximum Safe Speed 30000rpm | ||
Standards/Approvals No | ||
Material Cut Aluminium, Stainless Steel, Steel | ||
Series BD-ZB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M BD-ZB Series Abrasive Disc, 114.3mm Diameter, Round Shape - 7100138287
This abrasive disc is designed for high-performance cutting applications, featuring a disc diameter of 114.3mm. Made from a blend of aluminium oxide and ceramic materials, it excels in tasks requiring precision and durability. Its P50 grade ensures effective finishing and cleaning, maximising user efficiency through robust construction and optimal speed capabilities.
Features & Benefits
• Constructed from Durable aluminium oxide and ceramic materials
• Ideal for high-speed applications with a maximum safe speed of 30,000rpm
• Round design offers consistent performance and versatility
• Included pack of 10 ensures an ample supply for various tasks
• P50 abrasive grade provides effective surface finishing
• Ideal for high-speed applications with a maximum safe speed of 30,000rpm
• Round design offers consistent performance and versatility
• Included pack of 10 ensures an ample supply for various tasks
• P50 abrasive grade provides effective surface finishing
Applications
• Used for cleaning metal and stainless steel surfaces
• Effective for finishing non-ferrous metals and various alloys
• Suitable for removing paints and coatings from surfaces
• Ideal for processing automotive parts and sheet metals
• Facilitates effective corrosion and adhesive removal
• Effective for finishing non-ferrous metals and various alloys
• Suitable for removing paints and coatings from surfaces
• Ideal for processing automotive parts and sheet metals
• Facilitates effective corrosion and adhesive removal
What materials can be effectively processed with this disc?
This disc is effective for processing steel, stainless steel, non-ferrous metals, alloys, composites, and various coatings, making it versatile for different applications.
What precautions should be taken when using this product?
Users should ensure that the disc is used within the specified maximum safe speed limit of 30,000rpm and that appropriate protective gear is worn to safeguard against debris.
How does the abrasive grade impact performance?
The P50 grade offers a balance of cutting efficiency and finish quality, enabling the user to achieve desirable results in both cleaning and finishing applications without excessive wear.
What is the importance of the disc's shape and diameter?
The round shape and 114.3mm diameter are designed for uniform contact and efficient cutting across various workpieces, enhancing precision and performance in high-speed applications.
How can I ensure optimal performance while using the abrasive disc?
For optimal performance, maintain the correct speed and pressure during use, regularly inspect the disc for wear, and replace it when the abrasive material is depleted.
Related links
- 3M BD-ZB Precision Shaped Grain P80 Grade, 10 Grit 10 Per Pack
- 3M BD-ZB Precision Shaped Grain P120 Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconium Precision Shaped Grain Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M Silver Precision Shaped Grain Abrasive Wheel P60 Grit
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- 3M Cubitron II Precision Shaped Grain Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 150 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit