3M BD-ZB Precision Shaped Grain, 115 mm, P80 Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 627-771
- Mfr. Part No.:
- 7100138288
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
€282.55
(exc. VAT)
€347.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.55 | €56.51 |
*price indicative
- RS Stock No.:
- 627-771
- Mfr. Part No.:
- 7100138288
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 10 | |
| Colour | Yellow | |
| Grade | P80 | |
| Maximum Safe Speed | 30000rpm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | No | |
| Series | BD-ZB | |
| Material Cut | Steel, Stainless Steel, Aluminium | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 10 | ||
Colour Yellow | ||
Grade P80 | ||
Maximum Safe Speed 30000rpm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals No | ||
Series BD-ZB | ||
Material Cut Steel, Stainless Steel, Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M BD-ZB Series Abrasive Disc, 114.3mm Diameter, P80 Grade - 7100138288
This abrasive disc is designed primarily as a cutting disc, boasting a diameter of 114.3mm. Constructed from high-quality aluminium oxide and ceramic materials, it delivers remarkable performance and durability. Supplied in a pack of 10, these round cutting discs are Ideal for various industrial applications, particularly in finishing and cleaning tasks.
Features & Benefits
• High-performance abrasive materials ensure effective cutting
• Suitable for high-speed operations with a maximum safe speed of 30,000rpm
• P80 grade allows for efficient material removal and surface smoothing
• Round shape enables versatile usage on different surfaces
• Designed for finishing and cleaning, providing a smooth finish
• Compatible with various industrial abrasive tools for flexibility
• Suitable for high-speed operations with a maximum safe speed of 30,000rpm
• P80 grade allows for efficient material removal and surface smoothing
• Round shape enables versatile usage on different surfaces
• Designed for finishing and cleaning, providing a smooth finish
• Compatible with various industrial abrasive tools for flexibility
Applications
• Used for precise cutting in metal fabrication
• Effective for finishing work on wood and composites
• Ideal for cleaning surfaces before painting or coating
• Suitable for tasks in mechanical and electrical industries
• Effective for finishing work on wood and composites
• Ideal for cleaning surfaces before painting or coating
• Suitable for tasks in mechanical and electrical industries
What types of materials can be effectively cut with this disc?
This disc is designed to cut through various materials including metals, wood, and composite materials, making it versatile for multiple applications.
How does the P80 grade affect the cutting performance?
The P80 grade provides a balance between material removal and surface finish, making it Ideal for tasks that require effective cutting while achieving an acceptable level of smoothness.
Is this disc suitable for use with high-speed tools?
Yes, it is specifically designed to withstand high-speed operations, with a maximum safe speed of 30,000rpm, ensuring optimal performance and safety.
How many discs are included in each pack?
Each pack contains 10 Durable abrasive discs, allowing for extended use without the need for frequent replacement.
Related links
- 3M BD-ZB Precision Shaped Grain P50 Grade, 10 Grit 10 Per Pack
- 3M BD-ZB Precision Shaped Grain P120 Grade, 10 Grit 10 Per Pack
- 3M 769F Zirconium Precision Shaped Grain Flap Disc Fine Grade, P40 Grit 10 Per Pack
- 3M Silver Precision Shaped Grain Abrasive Wheel P60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 40 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 80 Grit
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack