3M Cubitron 3 Ceramic, 125 mm x 7 mm Thick, 36 Grade, 20 Grit 20 Per Pack
- RS Stock No.:
- 650-045
- Mfr. Part No.:
- 7100312955
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-045
- Mfr. Part No.:
- 7100312955
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Thickness | 7mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 20 | |
| Grade | 36 | |
| Quantity Per Package | 20Per Pack | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Thickness 7mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 20 | ||
Grade 36 | ||
Quantity Per Package 20Per Pack | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The 3M Cubitron™ 3 Depressed Centre Grinding Wheel is an exceptionally fast-cutting and long-lasting rigid-bonded wheel for heavy weld removal and other heavy-duty grinding applications. Utilising a depressed centre to enable grinding at any angle, this wheel works well on almost all materials while being specially formulated for use on stainless steel, mild steel, and aerospace alloys. Additionally, the 3M™ Cubitron™ 3 Depressed Centre Grinding Wheel is powered by 3M Re-Engineered Precision Shaped Grain using proprietary breakthroughs in molecular bonding technology designed with sharp, angular structures that continuously fracture to form sharp points.
Delivers up to 14% increased cut rate compared to 3M™ Cubitron™ II Abrasives
Removes up to 2x more material compared to 3M™ Cubitron™ II Performance Abrasives
Designed to last longer than leading competitors
Related links
- 3M Cubitron 3 Ceramic 36 Grade, 20 Grit 20 Per Pack
- 3M Cubitron 3 Ceramic 36+ Grade, 36+ Grit
- 3M Cubitron 3 Ceramic 36 Grit 25 Per Pack
- 3M Cubitron 3 Ceramic Grinding Disc 36 Grit, 36
- 3M Cubitron 3 Ceramic 36 Grade, 25 Grit 25
- 3M 7100233803 Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M 7100233609 Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50