3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain, 38.1 mm Resin, 36 Grade, 36 Grit 50
- RS Stock No.:
- 625-859
- Mfr. Part No.:
- 7100331411
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€105.47
(exc. VAT)
€129.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.47 | €2.109 |
*price indicative
- RS Stock No.:
- 625-859
- Mfr. Part No.:
- 7100331411
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 38.1mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Bore Diameter | 16mm | |
| Grit Size | 36 | |
| Colour | White | |
| Grade | 36 | |
| Maximum Safe Speed | 20000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | ANSI, OSHA, SEAM | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Material Cut | Other Heat Sensitive Alloys, Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 38.1mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Bore Diameter 16mm | ||
Grit Size 36 | ||
Colour White | ||
Grade 36 | ||
Maximum Safe Speed 20000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals ANSI, OSHA, SEAM | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
Material Cut Other Heat Sensitive Alloys, Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Grinding Disc, 38.1mm Disc Diameter, 16mm Bore size - 7100331411
This grinding disc is a Roloc-mounted abrasive designed for metalworking tasks where controlled stock removal and edge wear resistance are needed. It uses precision-shaped ceramic grain and a resin bond to deliver fast cutting on stainless steel and other heat-sensitive alloys. Supplied in a 50-pack, it is intended for high-speed rotary tools in industrial settings.
Features & Benefits
• Precision-shaped ceramic grain for Faster material removal
• Resin bond reduces heat transfer during grinding
• 16mm bore for secure Roloc attachment at speed
• Rated to 20,000 r/min for high-speed operations
• 36 grit offering effective aggressive stock removal
• Durable edge construction for extended edge life
• Resin bond reduces heat transfer during grinding
• 16mm bore for secure Roloc attachment at speed
• Rated to 20,000 r/min for high-speed operations
• 36 grit offering effective aggressive stock removal
• Durable edge construction for extended edge life
Applications
• Suitable for weld grinding on stainless steel components
• Ideal for bevelling and edge work on heat-sensitive alloys
• Used for deburring and flame-cut smoothing in fabrication
• Can be used on automation cell tooling for localised finishing
• Suitable for intricate stock removal in mechanical assemblies
• Ideal for bevelling and edge work on heat-sensitive alloys
• Used for deburring and flame-cut smoothing in fabrication
• Can be used on automation cell tooling for localised finishing
• Suitable for intricate stock removal in mechanical assemblies
What attachment system does it use and how quickly can discs be changed?
It uses a Roloc button system designed for Rapid single-handed disc changes and secure retention during heavy work.
How does the abrasive composition affect heat-sensitive metals?
The precision-shaped ceramic grain combined with a resin bond slices material at lower temperatures, reducing the risk of thermal discolouration and stress.
What pack quantity and handling should I expect for storage?
Discs are supplied in packs of 50
store in a closed, resealable container to preserve disc shape and performance.
Which industries will benefit most from its capabilities?
Applications in automation, electronics assembly, electrical and mechanical workshops will benefit from its fast cut rates and edge durability.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50