3M Silicon Carbide Abrasive Disc Sanding, 115 mm, Extra Coarse Grade
- RS Stock No.:
- 187-8644
- Mfr. Part No.:
- 51880
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€202.16
(exc. VAT)
€248.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €202.16 | €20.216 |
*price indicative
- RS Stock No.:
- 187-8644
- Mfr. Part No.:
- 51880
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Disc Diameter 115mm | ||
Sub Type Sanding | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
3M Scotchbrite Carbide Sanding Disc, 115mm
From 3M, the Scotch-Brite™ Clean and Strip XT Pro and XT Pro Extra Cut consistently demonstrates higher conformability.
Feature and Benefits
• Large contact area for fast removal rates
• Conforms to contoured or hard-to-reach spaces
• Delivers uniform, consistent finish
• Gentle on parts
Applications
• Metal working
• Metal fabricating
• Removes rust, paint, mill scale and coatings
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Sanding Extra Coarse Grade, Extra coarse grit Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Non-Woven Extra Coarse Grade
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Strip Disc is a highly flexible disc alternative to wire Extra Coarse Grade, 1