Norton Zirconium Abrasive Disc Abrasive Disc, 125 mm, P60 Grit
- RS Stock No.:
- 691-482
- Mfr. Part No.:
- 63642533051
- Manufacturer:
- Norton
Subtotal (1 box of 25 units)*
€51.70
(exc. VAT)
€63.59
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.70 | €2.068 |
*price indicative
- RS Stock No.:
- 691-482
- Mfr. Part No.:
- 63642533051
- Manufacturer:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P60 | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P60 | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Zirconia Aluminium Fibre Sanding Discs
Designed for grinding and sanding operations for a wide range of industrial applications
Zirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points
Related links
- Norton Zirconium Abrasive Disc Abrasive Disc P60 Grit
- Norton Zirconium Abrasive Disc Abrasive Disc P80 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc P60 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 60 Grade, P60 Grit
- Norton Zirconium Dioxide Abrasive Disc Abrasive Disc P36 Grit
- Norton Zirconium Abrasive Disc Cutting Disc Coarse Grade, P36 Grit
- Norton Zirconium Abrasive Disc Grinding Disc P24 Grit
- Norton Zirconium Abrasive Disc Grinding Disc Coarse Grade, P46 Grit
