Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Fine Grade, 240 Grit
- RS Stock No.:
- 693-080
- Mfr. Part No.:
- 2608900677
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.56 | €2.512 |
*price indicative
- RS Stock No.:
- 693-080
- Mfr. Part No.:
- 2608900677
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Backing Material | Mesh | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 240 | |
| Colour | White | |
| Grade | Fine | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Backing Material Mesh | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 240 | ||
Colour White | ||
Grade Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert M480 sanding net designed for effective low-dust sanding across a variety of surfaces. It excels in preparing and finishing wood, paint, and drywall, ensuring users achieve a smooth, professional finish with minimal mess. This Advanced sanding solution incorporates Bosch Particle Control technology, which enhances dust absorption through its open net structure. Ideal for both DIY enthusiasts and professionals, the M480 is compatible with hook and loop systems, making it straightforward to use. It stands out in its class for providing up to four times better dust reduction compared to traditional sandpaper, representing a significant advancement in sanding efficiency.
Designed for low-dust sanding, promoting a cleaner work environment
Utilises Bosch Particle Control for superior dust collection
Compatible with a hook and loop system for easy attachment
Ideal for sanding flat surfaces, preparing for paint, and finishing drywall
Offers up to 4x better dust reduction than Bosch C420 sandpaper
Supports a wide range of grits, accommodating various sanding needs
Includes both open net and perforated options for versatile applications
Available in multiple sizes to suit different sanding tools and projects
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
