Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 125 mm, Fine Grade, 320 Grit
- RS Stock No.:
- 693-081
- Mfr. Part No.:
- 2608900678
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.56 | €2.512 |
*price indicative
- RS Stock No.:
- 693-081
- Mfr. Part No.:
- 2608900678
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Backing Material | Mesh | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 320 | |
| Colour | White | |
| Grade | Fine | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Backing Material Mesh | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 320 | ||
Colour White | ||
Grade Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert M480 sanding net designed specifically for efficient dust reduction while sanding a variety of surfaces. This product is Ideal for professionals and DIY enthusiasts alike who require a reliable solution for sanding wood, paint, and drywall. It boasts an open net structure that optimises dust removal, allowing for cleaner and more effective work. The expert M480 provides up to four times better dust reduction compared to traditional sandpaper, making it a standout choice for those aiming for immaculate finish results. Its easy hook-and-loop application ensures a secure fit, allowing users to focus on their projects without interruptions.
Ideal for low-dust sanding of flat surfaces to prepare for painting or finishing drywall
Provides up to 4x better dust reduction than the Bosch C420 sandpaper
Open net structure facilitates efficient dust extraction, significantly improving visibility while working
Compatible with hook-and-loop systems for quick and easy attachment
Available in various grit sizes to cater to different sanding needs, ensuring versatility for all trades
Expert abrasives guarantee high performance tailored for professional applications
Designed to enhance the efficiency of sanding tasks, making it suitable for both novice and expert users
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
