Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding, 150 mm, Fine Grade, 120 Grit
- RS Stock No.:
- 693-085
- Mfr. Part No.:
- 2608900691
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.10 | €3.02 |
*price indicative
- RS Stock No.:
- 693-085
- Mfr. Part No.:
- 2608900691
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Backing Material | Mesh | |
| Disc Diameter | 150mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | White | |
| Grade | Fine | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Backing Material Mesh | ||
Disc Diameter 150mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour White | ||
Grade Fine | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch EXPERT M480 Sanding Net designed for efficient dust-free sanding of wood, paint, and drywall surfaces. This innovative product utilises an open net structure, allowing for superior dust extraction capabilities while sanding. Compatible with hook and loop systems, it provides a quick and easy attachment to your sanding tools. Ideal for tradespeople and DIY enthusiasts alike, the M480 Sanding Net maximizes performance and productivity in various applications. With a variety of grit sizes available, it caters to different finishing requirements, ensuring exceptional results regardless of the task at hand.
Highly efficient dust removal through the open net structure
Up to 4x better dust reduction compared to Bosch C420 Sandpaper
Optimised for low-dust sanding of flat surfaces, improving work quality
Suitable for roughening and preparing surfaces for painting
Effective for preparing or finishing drywall with minimal mess
Available in multiple grit sizes to meet varying project demands
Easy application with a hook and loop design for quick attachment
Part of the EXPERT Abrasives series, known for high-quality performance
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
