Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- RS Stock No.:
- 693-259
- Mfr. Part No.:
- 2608603173
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€1.72
(exc. VAT)
€2.12
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.72 |
*price indicative
- RS Stock No.:
- 693-259
- Mfr. Part No.:
- 2608603173
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Blade | |
| Abrasive Material | Silicon Carbide | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Stone | |
| Series | PRO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Blade | ||
Abrasive Material Silicon Carbide | ||
Quantity Per Package 1Per Pack | ||
Material Cut Stone | ||
Series PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Cutting Disc is specially designed for efficient stone cutting, featuring high-quality silicon carbide for versatility across various stone types.
Strong fibreglass net reinforces the disc for enhanced durability
Available in different thickness options for varied cutting needs
With 22.23 mm bore compatible with standard locking nut angle grinders
Designed for optimal performance, ensuring longevity and efficiency for stoneworkers
Related links
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- 3M Scotch-Brite Silicon Carbide Extra Coarse Grade, 1 Grit 1 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- SAM KDS Silicon Carbide 80 Grade 25 Per Pack
- SAM KDS Silicon Carbide 36 Grade 25 Per Pack
- Milwaukee 4932 Carbide 1 Grit 1 Per Pack
