Bosch X Lock Silicon Carbide, 115 mm x 1 mm Thick, Very Fine Grade, 10 Grit 10 Per Pack
- RS Stock No.:
- 187-5625
- Mfr. Part No.:
- 2608619266
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 10 units)*
€136.21
(exc. VAT)
€167.54
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.21 | €13.621 |
*price indicative
- RS Stock No.:
- 187-5625
- Mfr. Part No.:
- 2608619266
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 115mm | |
| Thickness | 1mm | |
| Abrasive Material | Silicon Carbide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 10 | |
| Grade | Very Fine | |
| Quantity Per Package | 10Per Pack | |
| Maximum Safe Speed | 80m/s | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 115mm | ||
Thickness 1mm | ||
Abrasive Material Silicon Carbide | ||
Bore Diameter 22.23mm | ||
Grit Size 10 | ||
Grade Very Fine | ||
Quantity Per Package 10Per Pack | ||
Maximum Safe Speed 80m/s | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch X-LOCK Series Sanding Disc, 22.23mm Bore Size, 1mm Thickness - 2608619266
This high-quality Bosch sanding disc is designed for precision cutting tasks in the electrical and mechanical industries. With a diameter of 115mm and a bore size of 22.23mm, this cutting disc is reliable for stainless steel materials. The X-LOCK feature ensures easy and secure disc changes, making it a reliable choice for professionals.
Features & Benefits
• Designed as a cutting disc, it is specifically suited for cutting stainless steel materials
• It has a bore size of 22.23mm, ensuring compatibility with standard tools
• X-LOCK feature for quick and easy disc changes
• Thin 1mm thickness for precision cutting
• High-speed cutting disc with a maximum safe speed of 80 m/s
• Comes in a pack of 10 for convenience
Applications
• Ideal for cutting stainless steel/inox materials
• Suitable for use in automation, electronics, and mechanical industries
• Essential for precision cutting tasks in tight spaces
• Can be used for both professional and DIY projects
Can it be used for cutting materials other than stainless steel?
Yes, this Bosch sanding disc is suitable for cutting a variety of materials, including stainless steel/inox.
Will it fit all standard disc grinders?
Yes, this disc has a standard diameter and bore size, making it compatible with most disc grinders.
Is it suitable for both professional and DIY projects?
Yes, this cutting disc is designed to meet the needs of both professionals and DIY enthusiasts with its high-quality construction and precise cutting capabilities.
Related links
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 10 Grit 10 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, P400 Grit 5 Per Pack
- Bosch X Lock Silicon Carbide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
