PFERD Rüggeberg France POLIFAN Ceramic Flap Disc, 125 mm, 60 Grit 10 Each
- RS Stock No.:
- 860-474
- Mfr. Part No.:
- 67689056
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 10 units)*
€147.57
(exc. VAT)
€181.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €147.57 | €14.757 |
*price indicative
- RS Stock No.:
- 860-474
- Mfr. Part No.:
- 67689056
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Flap Disc | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Sub Type | Flap Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Colour | Red | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 10Each | |
| Centre Hole Size | 22.23mm | |
| Series | POLIFAN | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Flap Disc | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Sub Type Flap Disc | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Colour Red | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 10Each | ||
Centre Hole Size 22.23mm | ||
Series POLIFAN | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France STEEL EDGE Mounted Point type is particularly well-suited to edge grinding and deburring work on steel and cast steel components. Its applications also include grinding of chamfers in preparation for weld seams and grinding of contours. The cylindrical shape ZY is Ideal for grinding bores, radii and contours.
Long tool life and low tool wear
Economical to use due to the high edge stability
Particularly well suited to work on edges
Related links
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 60 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Ceramic Flap Disc 40 Grit 10 Each
- 3M Cubitron II Ceramic Ceramic Flap Disc 60 Grade, 254 μm Grit 1 Each
- 3M 769F Ceramic Flap Disc 60 Grade, 10 Grit 10 Per Pack
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 80 Grit 10 Each
- PFERD Rüggeberg France POLIFAN Zirconia Aluminium Flap Disc 40 Grit 10 Each
