3M 769F Ceramic Flap Disc, 125 mm, 60+ Grade, 10 Grit 10 Per Pack

Subtotal (1 pack of 10 units)*

€58.07

(exc. VAT)

€71.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€58.07€5.807

*price indicative

RS Stock No.:
625-963
Mfr. Part No.:
7100196797
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Sub Type

Flap Disc

Backing Material

Polyester

Abrasive Material

Ceramic

Grit Size

10

Grade

60+

Quantity Per Package

10Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

769F

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 769F Series Abrasive Disc, 125mm Disc Diameter, 22.23mm Bore size - 7100196797


This abrasive disc is a high-performance flap disc designed for medium to high unit-pressure applications. With a diameter of 125mm and a bore size of 22.23mm, it delivers efficient grinding on diverse metal surfaces including carbon steel and stainless steel. The ceramic material used in its construction ensures durability and effective material removal, making it Ideal for professional use.

Features & Benefits


• Utilises a unique blend of ceramic and aluminium oxide for enhanced durability
• Resin bonded construction for improved stability during operation
• Designed for use on nickel/chromium-based alloys for versatility
• Polyester Y-wt backing enhances strength and flexibility
• Available in various grades to suit different grinding needs

Applications


• Used for blending and finishing on carbon steel surfaces
• Ideal for grinding stainless steel components in mechanical work
• Applicable in the fabrication of metal structures
• Perfect for use in the automotive and engineering industries

What materials can this abrasive disc effectively grind?


It is designed to grind various metal types, primarily carbon steel, stainless steel, and nickel/chromium-based alloys, making it versatile for several applications.

How should this abrasive disc be stored to maintain its quality?


It should be stored in a controlled environment, ideally at temperatures between 16°C and 26°C with 35-50% relative humidity, in its original packaging to prevent moisture damage.

What performance characteristics should I expect from this product?


You can expect efficient material removal with consistent performance, particularly under medium to high unit-pressure conditions, thanks to its Advanced ceramic grain technology.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy