3M Cubitron Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc, 6 in, 80+ Grade, 80+ Grit
- RS Stock No.:
- 877-017
- Mfr. Part No.:
- 7100046327
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€68.83
(exc. VAT)
€84.66
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €68.83 | €1.377 |
*price indicative
- RS Stock No.:
- 877-017
- Mfr. Part No.:
- 7100046327
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 6in | |
| Sub Type | Hook & Loop Sanding Disc | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | Film | |
| Abrasive Material | Ceramic | |
| Grit Size | 80+ | |
| Colour | Purple | |
| Grade | 80+ | |
| Maximum Safe Speed | 12000rpm | |
| Series | Cubitron | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 6in | ||
Sub Type Hook & Loop Sanding Disc | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material Film | ||
Abrasive Material Ceramic | ||
Grit Size 80+ | ||
Colour Purple | ||
Grade 80+ | ||
Maximum Safe Speed 12000rpm | ||
Series Cubitron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc is a versatile sanding solution designed for use on wood, metal, and composites, providing high performance and efficiency across different surfaces.
Designed as a general-purpose product for various materials
Utilises a blend of aluminium oxide and proprietary ceramic precision-shaped grain
Available in multiple grades from 80+ to 400+ to suit different sanding needs
Resin bonded for durability and consistent performance
Related links
- 3M Scotch-Brite Hookit Ceramic Hook & Loop Sanding Disc Hook & Loop Sanding Disc 80+ Grade, 80+ Grit 250 Each
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- 3M Trizact Hookit Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc 5000 Grade, 5000 Grit 4 per
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- Bosch EXPERT Abrasive Disc Hook & Loop Sanding Disc 80 180 Grit
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 1200 Grit 5 Each
- Bosch F355 Silicon Carbide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Super Fine Grade, 600 Grit 5 Each
- 3M Scotch-Brite Hookit Aluminium Oxide Hook & Loop Sanding Disc Hook & Loop Sanding Disc Very Fine Grade, P80