3M Cubitron II Ceramic, 50 mm, Coarse Grade, P36 Grit 50 Per Pack
- RS Stock No.:
- 179-3459
- Mfr. Part No.:
- 27701
- Manufacturer:
- 3M
Subtotal (1 box of 50 units)*
€111.50
(exc. VAT)
€137.00
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.23 | €111.50 |
*price indicative
- RS Stock No.:
- 179-3459
- Mfr. Part No.:
- 27701
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P36 | |
| Colour | Red | |
| Grade | Coarse | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 25000rpm | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Ceramic | ||
Grit Size P36 | ||
Colour Red | ||
Grade Coarse | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 25000rpm | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron™ II Series Abrasive Disc, 50mm Diameter, P36 Grit Size - 27701
This abrasive disc is a versatile sanding solution designed for efficient performance in various metal finishing tasks. With a disc diameter of 50mm and a grit size of P36, this sanding disc is classified as coarse and is engineered for high-speed applications, capable of up to 25,000 rpm. Ideal for finishing and general-purpose sanding, it utilises precision-shaped ceramic grain technology for enhanced durability and cutting power.
Features & Benefits
• Engineered with precision-shaped ceramic grains for consistent cutting
• Reduces grinding pressure while maintaining performance
• Offers superior durability compared to conventional discs
• Designed for high-speed operation up to 25,000 rpm
• Pack contains 50 discs for multiple uses
• Perfect for general-purpose sanding to improve productivity
• Reduces grinding pressure while maintaining performance
• Offers superior durability compared to conventional discs
• Designed for high-speed operation up to 25,000 rpm
• Pack contains 50 discs for multiple uses
• Perfect for general-purpose sanding to improve productivity
Applications
• Used for weld removal and blending in metal fabrication
• Ideal for deburring surfaces on stainless steel
• Effective in finishing across various industries
• Suitable for removing pits and surface imperfections on metals
• Utilised in edge chamfering and bevelling tasks
• Ideal for deburring surfaces on stainless steel
• Effective in finishing across various industries
• Suitable for removing pits and surface imperfections on metals
• Utilised in edge chamfering and bevelling tasks
How does this disc perform under high-pressure conditions?
It maintains an efficient cut while reducing the need for excessive grinding pressure, prolonging the disc's lifespan.
What advantages does the ceramic abrasive material provide?
Ceramic abrasives deliver longer life and enhanced cutting capabilities, allowing for Faster material removal in less time.
Can this disc be used for applications requiring heat-sensitive handling?
Yes, it stays cooler during use, greatly reducing the risk of heat damage to the workpiece.
What types of materials can benefit from using this abrasive disc?
It's particularly effective on carbon steel, stainless steel, and other hard metals, making it suitable for various applications.
Related links
- 3M Cubitron II Ceramic Medium Grade, P60 Grit 50 Per Pack
- 3M Cubitron II Ceramic Medium Grade, P80 Grit 50
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Very Fine Grade, P320 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P180 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P150 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, P120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc P36 Grit 100 Per Pack
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack