3M Cubitron II Ceramic, 50 mm, Medium Grade, P60 Grit 50 Per Pack

Subtotal (1 box of 50 units)*

€109.05

(exc. VAT)

€134.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.181€109.05

*price indicative

RS Stock No.:
179-3460
Mfr. Part No.:
27709
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

50mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

P60

Colour

Red

Grade

Medium

Maximum Safe Speed

25000rpm

Quantity Per Package

50Per Pack

Standards/Approvals

No

Series

Cubitron II

3M Abrasive Disc, 50.8mm Diameter, 2-Ply Polyester Backing - Cubitron II Series - 27709


Feeling the grind of prepping and finishing your metalwork? Use this abrasive disc from 3M to lighten your load. It has a ceramic abrasive with precision-shaped grains that self-sharpen as you work. This means it quickly cuts through surfaces, taking the pressure off weld-removal, blending and finishing tasks. With a P60 grit size, it's well-suited to stripping and smoothing carbon steel, cobalt and nickel alloys, as well as stainless steel.

Features & Benefits


• 2-ply polyester cloth backing makes it durable

• YF backing weight to handle the heat of grinding tasks

• Maximum safe speed of 25,000rpm to work with powerful tools

Applications


• Metal fabricating

• Automotive industry

• Construction sites

• Agricultural machinery

• Aerospace engineering

How does this disc attach to sanders and grinders?


The disc has a plastic screw in the centre, making it easy to fix on and remove from Roloc backing pads (such as 288-471).

Would you be able to use these discs on wood?


These abrasive discs are designed to be used on metal and are not recommended to be used on wood.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy