3M 782C Ceramic Fibre Disc, 125 mm, P60 Grit 25 Per Pack
- RS Stock No.:
- 179-3481
- Mfr. Part No.:
- 89719
- Manufacturer:
- 3M
Subtotal (1 bag of 25 units)*
€56.97
(exc. VAT)
€70.08
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €2.279 | €56.98 |
*price indicative
- RS Stock No.:
- 179-3481
- Mfr. Part No.:
- 89719
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Colour | Brown | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22.225mm | |
| Standards/Approvals | No | |
| Series | 782C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Colour Brown | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22.225mm | ||
Standards/Approvals No | ||
Series 782C | ||
3M™ Fibre Disc 782C
3M™ 782C Fibre disc contains a 3M Precision Shaped Grain (PSG). Revolutionary engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity lasting up to 6 times longer. A grinding aid is incorporated to keep the disc cool and further prolonging the disc life. It features a high-performance Fibre backing allows for easy removal and cleaning but for optimal performance its recommended to use a backing pad.
Using the 3M™ 782C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This Fibre wheel is well-suited for edge chamfering bevelling, deburring and weld removal on mostly carbon steel.
Unique Construction
The unique construction of the 782C is the perfect solution for the most challenging applications. Constructed by a stiff Fibre backing and the 3M™ Ceramic Abrasive Grain blend is resin bonded to provide durability and enhanced tear resistance against the toughest applications. The added grinding aid allows for work on heat-sensitive alloys without warping the workpiece.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic Fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Features and Benefits
• Cuts hard and fast to grind metals like stainless steel and high nickel alloys;• 3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;• Grinding aid minimises grinding temperatures for heat-sensitive alloys;• Reduce costs with long-lasting abrasive - completes more parts than conventional discs;• Durable and tear resistant
Typical Applications
The 3M™ 782C heavy-duty Fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I know which Fibre disc to use on what substrate?
The 782C disc is for use on carbon steel, the 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium (Sold at RS).
Would you be able to use these discs on wood?
These abrasive discs are designed to be used on metals and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide Ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M 782C Ceramic Fibre Disc P80 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P80 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P80 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P36 Grit 25