3M 782C Ceramic Fibre Disc, 115 mm, P36 Grit 25
- RS Stock No.:
- 179-3489
- Mfr. Part No.:
- 89714
- Manufacturer:
- 3M
Subtotal (1 bag of 25 units)*
€55.13
(exc. VAT)
€67.80
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €2.205 | €55.13 |
*price indicative
- RS Stock No.:
- 179-3489
- Mfr. Part No.:
- 89714
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Grit Size | P36 | |
| Colour | Brown | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 13200rpm | |
| Standards/Approvals | No | |
| Series | 782C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Fibre Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Grit Size P36 | ||
Colour Brown | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 13200rpm | ||
Standards/Approvals No | ||
Series 782C | ||
3M Ceramic Sanding Disc, P36 Grit, 115mm Diameter - 782C Series - 89714
Reduce the effort needed to sand metals with this ceramic disc from 3M. It has a grit size of P36, which is an extra coarse grade that quickly removes excess material to speed up fabrication tasks. As it's made from hard ceramic minerals, the disc cleanly slices through tough surfaces. Precision-shaped grains form sharp peaks on the disc surface to make weld and paint removal easier. This means less physical pressure needs to be put on your angle grinder, minimising strain on you and your equipment.
• Durable disc construction with fibre backing and resin-bonded abrasives to minimise disc changes and increase productivity
• Punched with slots and a centre hole for a universal fit on grinders with a pad diameter of 115mm
• Compatible with soft, medium and hard backup pads, so you can increase or decrease disc flexibility to suit your needs
Applications
• Construction industry
• Metal fabrication
• Automotive and marine repair
Using the 3M™ 782C outperforms conventional ceramic discs. Designed to be used with a 3M™ backing pad with an angle grinder or sander. This fibre wheel is well-suited for edge chamfering bevelling, deburring and weld removal on mostly carbon steel.
What metals can I use this abrasive disc with?
This abrasive disc is suitable for use on metals such as carbon steel, stainless steel and aluminium.
Optimised Cutting
Using 3M™ precision-shaped grain technology to offer a higher initial and durability to outlast conventional ceramic fibre discs. The grit wears evenly and with the abrasive staying cooler and sharper, the PSG abrasive lasts significantly longer than conventional ceramic discs. These discs will help to step up production with an improved output on both light and heavy stock removal.
Features and Benefits
Cuts hard and fast to grind metals like stainless steel and high nickel alloys;3M Precision Shaped Grain yields higher cut rates and excels at heavyweight applications;Grinding aid minimises grinding temperatures for heat-sensitive alloys;Reduce costs with long-lasting abrasive - completes more parts than conventional discs;Durable and tear resistant
Typical Applications
The 3M™ 782C heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
How do I know which fibre disc to use on what substrate?
The 782C disc is for use on carbon steel, the 787C is used for stainless steel and other non-ferrous alloys such as aluminium and titanium (Sold at RS).
Would you be able to use these discs on wood?
These abrasive discs are designed for use on metals and are not recommended to be used on wood.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Related links
- 3M 782C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Fibre Disc P80 Grit 25 Per Pack
- 3M 782C Ceramic Abrasive Disc P36 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P60 Grit 25 Per Pack
- 3M 782C Ceramic Fibre Disc P80 Grit 25 Per Pack
- 3M 787C Ceramic Fibre Disc P36 Grit 25
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack