FEIN Aluminium Oxide Abrasive Disc Sanding, 115 mm, P60 Grit

Subtotal (1 set)*

€16.48

(exc. VAT)

€20.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€16.48

*price indicative

RS Stock No.:
179-7832
Mfr. Part No.:
63717227010
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Sub Type

Sanding

Disc Diameter

115mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

P60

Standards/Approvals

No

COO (Country of Origin):
US
16 sanding sheets of various grits for the universal use of coarse to fine sanding on virtually all materials. High sanding capacity, little clogging and long service life guaranteed thanks to corundum abrasive grit and full bonding with artificial resins. Content: sanding sheets, 4 each of grit 60, 80, 120, 180, 115 mm diameter, perforated, for use with and without dust extraction, hook and loop fastening. Better value than buying items separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy