3M Ceramic Abrasive Disc Abrasive Disc, 115 mm, P60 Grit
- RS Stock No.:
- 910-7923
- Mfr. Part No.:
- 3M 982C diam 115, 60+
- Manufacturer:
- 3M
Subtotal (1 box of 25 units)*
€82.47
(exc. VAT)
€101.44
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €82.47 | €3.299 |
*price indicative
- RS Stock No.:
- 910-7923
- Mfr. Part No.:
- 3M 982C diam 115, 60+
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Backing Material | Fibre | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | P60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Backing Material Fibre | ||
Sub Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size P60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Disc, Precision-Shaped Grain, 13,300rpm Maximum Speed - Cubitron II Fibre Series - 3M 982C diam 115, 60+
Smooth out the rough edges of your workpiece with this abrasive disc from 3M. Its ceramic coating features precision-shaped triangular grains that cut away unwanted surface materials. With a P60 grit size, it's just the right tool for removing excess stock before refining the finish. The disc self-sharpens as it cuts, reducing the risk of friction and giving you long-lasting performance. Rest assured, it's designed to stay cool and prevent overheating during lengthy sanding jobs.
Features & Benefits
• Stiff fibre backing resists tears
• Maximum safe speed of 13,300rpm to withstand rapid cutting
• Resin bond ensures a secure hold on the mineral layer for reduced risk of shedding
Applications
• Construction sites
• Assembly plants
• Metalworking
• Automotive engineering
What size is this disc?
The disc has a diameter of 115mm to help you get into awkward spots or work on smaller pieces.
3M™ Cubitron™ II Fibre Disc 982C
3M™ Cubitron™ II Fibre Disc 982C contains a 3M Precision Shaped Grain engineered to offer up to twice the cut-rate surpassing other conventional discs in both performance and longevity. The Cubitron™ II Fibre Disc is designed to maximise cutting effectiveness, minimising grinding pressure and operator fatigue.
Outstanding Cutting Performance
The 982C disc contains 3M Precision Shaped Grain which forms into triangularly shaped grains and electrostatically positioned onto the backing. The grains then act as individual cutting tools, reducing metal discolouration with extreme efficiency. The disc is worn evenly and continuously self sharpens until the points break off. This reduces the heat build-up due to friction and extends the life of the disc.
Using the 3M™ Cubitron™ II 982C outperforms conventional ceramic discs. This fibre wheel is well-suited to edge chamfering, machining grooves, removing steel welds and more
Features and Benefits
3M Precision Shaped Grain technology cuts exceptionally fast with less pressure, outperforming all conventional ceramic industrial abrasive discs
Lasts up to twice as long as conventional discs
Get significantly longer disc life, completing more parts per disc with fewer disc changes required
With triangular shaped ceramic grain that wears evenly, runs cool and optimises the mineral breakdown
Durable and tear resistant with a stiff fibre backing and strong resin bond for high-pressure weld grinding and bevelling
Minimises operator fatigue with 3M Precision Shaped Grain reducing grinding pressure
Recommended using a backing plate with this disc.
Typical Applications
These heavy-duty fibre discs are great for weld removals, grinding and blending large and small metal areas. This could occur in industries such as farm and construction, automotive, ship and boat building, metal fabrication.
FAQ's
What's the difference between 3M™ Cubitron™ II Fibre Discs and 3M™ Fibre Discs with Precision Shaped Grain?
3M™ Cubitron™ II Fibre Discs provide a fast cut and a long life, making them ideal for a large volume of productive applications.
Would you be able to use these discs on wood?
No, these are not recommended to be used on wood, just the metals.
Related links
- 3M Ceramic Abrasive Disc Abrasive Disc P60 Grit
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc P60 Grit 25
- 3M Ceramic Abrasive Disc Fibre Disc P36 Grit
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack
- 3M Ceramic Abrasive Disc Fibre Disc P80 Grit
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
- 3M 782C Ceramic Abrasive Disc P60 Grit 25 Per Pack