RS PRO Aluminium Oxide, 178 mm x 1.6 mm Thick, Fine Grade, P80 Grit 5 Per Pack

Subtotal (1 pack of 5 units)*

€16.40

(exc. VAT)

€20.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.40€3.28

*price indicative

RS Stock No.:
184-9241
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Disc Diameter

178mm

Product Type

Abrasive Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Bore Diameter

22.23mm

Grit Size

P80

Grade

Fine

Quantity Per Package

5Per Pack

Maximum Safe Speed

8600rpm

Standards/Approvals

No

Material Cut

Stainless Steel, Steel

RoHS Status: Exempt

COO (Country of Origin):
SI

RS PRO Extra Thin Metal Cutting Disc


The RS PRO extra thin metal cutting round disc has a diameter of 178mm, bore size of 22.23mm and grit size of 46g. The disc has a thickness of 1.6mm and is manufactured using premium quality materials. The disc offers ultimate performance, long life and outstanding cost per cut ratio. It is designed for use on a range of material applications including stainless steel, mild steel, hardened steel and high-grade steel, with strengthened core stability for reduced vibration.

Features and Benefits


• Maximum safe speed is 8600rpm

• Abrasive Material Aluminium Oxide

• Grade A30SBF

• Iron, sulphur and chlorine free

• Manufactured to O. S. A Safety Standards

• Reduced Vibration

• Straight fast cutting action

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy